
Highlights & Details
Asus ZenWiFi BQ16, 1 pack, white
- The powerful Wi-Fi 7 Mesh makes your smart home future-proof with ultra-fast quad-band connectivity of up to 25,000 Mbit/s with multi-link operation and 4096-QAM.
- Ultimate AiMesh powered by AI delivers robust backhaul connections with a coverage of up to 370m2 and a feature-rich network for the whole house, which can be scaled with any expandable ASUS router.
- Set up to three SSIDs with Smart Home Master for easy setup and management of IoT devices, establishing instant VPN connections and setting up a convenient child lock.
- Twelve internal antennas and sixteen powerful front-end modules eliminate Wi-Fi deadzones in all directions, while robust heat dissipation increases Wi-Fi reliability.
- With versatile WAN configuration options and a convenient USB port that supports 4G LTE and 5G mobile tethering, you can always surf the Internet.
- Stay protected with AiProtection Pro powered by Trend Micro™, one-tap security scan, full VPN support and site-to-site VPN.
- The advanced child protection provides digital wellbeing through immediate monitoring, effortless defaults, adjustable timing and reward settings.
Technical specifications
- Product type
Wi-Fi router
- Type
ZenWiFi BQ16
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi transmission rate (max.)
11529 MBit/s
- Wi-Fi speed 2.4 GHz
1376 MBit/s
- Wi-Fi speed 5 GHz
5764 MBit/s
- Wi-Fi speed 6 GHz
11529 MBit/s
- Interfaces
RJ45
USB A (USB 3.2 1st gen)
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
12 x
- Width
177 mm
- Height
218 mm
- Depth
72 mm
- Weight
1.3 kg
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2386936 Asus ZenWiFi BQ16 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 11529 MBit/s
User & Safety Instructions
User & Safety Instructions 2386936 Asus ZenWiFi BQ16 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 11529 MBit/s
Description
The Asus ZenWi-Fi series leads you with a constantly evolving Smart home with worry-free Wi-Fi and a minimalist style. The Asus ZenWiFi BQ16 raises the bar for mesh Wi-Fi throughout the house. Equipped with state-of-the-art Wi-Fi 7 mesh network technology, it offers unparalleled 16 stream connectivity, ultra-fast quad-band speeds of up to 25 Gbit/s and optimized AiMesh. This quad-band mesh Wi-Fi system with 10 Gigabit Ethernet ports and a range of new networking technologies is ready to future-proof your Smart home network today.
This text is machine translated.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










