Larger range at higher speed
ZenWiFi Pro is the new paradigm for Whole Home Mesh Wi-Fi, which combines power and beauty in a perfectly balanced package. Together with the Asus Wi-Fi 6E ecosystem it takes the productivity and entertainment options of your entire home network to the next level.
More streams, more bandwidth
ZenWiFi Pro ET12 is a 12-stream device with a combined total data rate of up to 11000 Mbit/s. This increases the capacity for sending and receiving data to a large number of devices simultaneously, reduces dead zones and gives the ZenWiFi Pro ET12 a performance advantage for the most used home networks.
RangeBoost Plus
Asus RangeBoost Plus is the latest and most powerful version of our well-known RangeBoost technology and improves the coverage for all your WLAN devices, including older devices. With a next-generation Broadcom Wi-Fi chipset and a 2.0 GHz 64-bit quad-core CPU, RangeBoost Plus uses several exclusive Asus technologies to improve the range and coverage of the Wi-Fi signal by up to 38%*.
*Measured with a 200 Mbps WiFi 6 client connected to a Wi-Fi 6 router with RangeBoost Plus, compared to the same WiFi 6 client connected to a Wi-Fi 5 router without RangeBoost Plus at 200 Mbps.
Easy scalability for flexible networking
With Asus AiMesh, it's easy to add additional nodes for enhanced coverage or new features - just add any AiMesh-compatible router!
Two 2.5G LAN and WAN connections
The ZenWiFi Pro ET12 has both a 2.5G LAN connection and a 2.5G WAN connection, so that you can enjoy the full speed of 2.5 Gbit/s from a compatible ISP up to your compatible wired devices.
New 6 GHz band for stable backhaul
The 5 GHz and 2.4 GHz bands are becoming more and more demanding due to the growing number of home devices. The new 6 GHz band is reserved exclusively for WiFi 6E devices, so that there is no interference from other older devices. This makes it Ideal for use as a stable backhaul connection. You can also select the wired Ethernet for the backhaul connection between the nodes. Alternatively, you can also select the automatic mode and let ZenWiFi Pro ET12 select the best connection type based on your environment. You always have the choice!
Designed for performance
ZenWiFi Pro ET12 is designed to deliver maximum Wi-Fi performance with up to 18%* improved throughput thanks to the latest Broadcom Wi-Fi chipset and CPU. The eight external antennas are carefully arranged in the special transparent compartment on the top of the router and angled to minimize interference and maximize signal coverage.
*The data is compared to the previous WiFi 6 platform.
Commercial security for your home
The security of your home network is critical if you have multiple devices connected, especially if your network has non-virus protection devices, such as IoT devices. ZenWiFi Pro ET12 includes Lifetime Free AiProtection Pro, including advanced parental control, and also uses the latest WPA2 security protocol.
More privacy, everywhere
Instant Guard allows you a secure Internet access with just one click via ZenWiFi Pro ET12 from anywhere in the world, thanks to the encrypted VPN technology. With ZenWiFi Pro ET12, you can take your home network with you wherever you go – and get rid of third-party web-based VPNs!
This text is machine translated.