All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
PC Components
PC Cooling
PC Water Cooling
Asustek Computer 90RC00F1-M0UAY4 Water cooling kit
Asustek Computer
EAN:
4711081886495
Part number:
90RC00F1-M0UAY4
Item no:
2937266
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Show items with the same values
Product type
Water cooling kit
Weight
2995.00
Factory colour
Black
Rotational speed (max.)
2500 U/min
Rotational speed (min.)
800 U/min
Noise emission (max.)
37.6 dBa
Air discharge
137.5 m³/h
Fan dimensions
120 x 120 mm
UKCA
yes
Description
this an historic product which is not available, thus not updated anymore
Description
this an historic product which is not available, thus not updated anymore
What kind of PC Water Cooling are you looking for?
BeQuiet liquid CPU cooler