• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asustek Computer MB ASUS PRIME B760M-A-CSM Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) Micro-ATX M

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

#####Intel® FC LGA 1700

Form factor

Micro-ATX

RAM type

DDR5 RAM

RAM / Max. upgrade

128 GB

Interfaces

SATA III

No. of DDR5 slots

4 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of USB 2.0 ports

9 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

7 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

Depth

100 mm

Height

300 mm

Width

300 mm

Weight

5

UKCA

yes

Description

Unfortunately we are not able to provide further information for this product.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.