• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB10/1-0,1R-J High power resistor 0.1 Ω Axial lead 12 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
0.1 Ω
Power rating
12 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 W High power-wire resistance

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.1 Ω

Power rating

12 W

Tolerance ±

5 %

Length

35 mm

Width

24.4 mm

Height

10 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 35 x 24.4 x 10 mm

RoHS-compliant

Yes

Type

RB10/1-0,1R-J

Design type

Wire

Tolerance

5 %

Type

RB10/1-0.1R-J

Documents & Downloads

Datasheet

Datasheet 420243 ATE Electronics RB10/1-0,1R-J High power resistor 0.1 Ω Axial lead 12 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 420243 ATE Electronics RB10/1-0,1R-J High power resistor 0.1 Ω Axial lead 12 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)