• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB10/1-4R7-J-120 High power resistor 4.7 Ω Axial lead 12 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
4.7 Ω
Power rating
12 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Packaging unit power resistors RB10

  • Industrial packaging with 120 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

4.7 Ω

Power rating

12 W

Tolerance ±

5 %

Length

35 mm

Width

24.4 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 35 x 24.4 x 10 mm

RoHS-compliant

Yes

Type

RB10/1-4R7-J-120

Documents & Downloads

Datasheet

Datasheet 3122756 ATE Electronics RB10/1-4R7-J-120 High power resistor 4.7 Ω Axial lead 12 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?