1 serial RS-232 port for secure serial data transfer via Ethernet
Secure Real COM, Secure TCP Server/Client, Secure Serial Tunneling Server/Client, Console Management (SSH), and Direct Console Management (SSH)
Standard operating modes – Real COM, TCP Server/Client, Serial Tunneling Server/Client, UDP, Console Management (Telnet) and Console Management Direct (Telnet)
Real COM-, Real TTY- and Fixed TTY-drivers for Windows, Linux and UNIX
Convenient console management access via Java Viewer (SSH/Telnet) or third-party clients such as PuTTY
Simple console port access via Java Viewer and SUN Solaris ready ("break-safe")
Multiple users can access the same port simultaneously - up to 16 connections per port
Technical specifications
Product type
Secure Device Server
Controller
Keyboard
Rack mount option
Yes
Switch function
Software
Distributor/switch features
PC-controlled
Factory colour
Black
Weight
200 g
Length
117 mm
Width
98 mm
Height
26 mm
Port
1+5 ports
Dim
(L x W x H) 117 x 98 x 26 mm
Depth
0.000 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2887622 ATEN 1-Port RS-232 1+5 ports Secure Device Server Keyboard
Description
ATEN ALTUSUS™ SN3000 Series Secure Device Servers are external IP-based network devices that securely connect older RS-232 serial devices to an Ethernet network for remote access from any computer at any location.
The SN3000 series is ideal for industrial process control applications, as supervisory control and data acquisition (SCADA) systems are widely used in many industries to collect data from PLCs, measuring devices and sensors via serial interfaces. The SN3000 series translates data bi-directional between serial and Ethernet formats and allows access to data from all data collection devices from local and remote locations over an Ethernet network.
The SN3000 series has a number of useful operating modes. It supports secure TCP server/client, secure serial tunneling server/client, secure real-COM and console management modes for security-critical applications such as Telecommunications, access control and remote site management.
This text is machine translated.
Features
Cabling technology: 10/100Base-T(X). Power source: Direct current
Max. power consumption: 0.804 W
Power consumption (standard mode) 0.634 W. Supported security algorithms: 802.1x RADIUS
2048 bit RSA
TLS LED indicators: Power
Status Weight: 200 g
Dimensions (WxDxH) 117 x 98 x 26 mm
Package width 59 mm
Scope of delivery
1x Secure Device Server
1 x mains adaptor
1x terminal strip
1x foot pad set (4 pieces)
1x mounting kit for DIN rail
1x user manual
Description
ATEN ALTUSUS™ SN3000 Series Secure Device Servers are external IP-based network devices that securely connect older RS-232 serial devices to an Ethernet network for remote access from any computer at any location.
The SN3000 series is ideal for industrial process control applications, as supervisory control and data acquisition (SCADA) systems are widely used in many industries to collect data from PLCs, measuring devices and sensors via serial interfaces. The SN3000 series translates data bi-directional between serial and Ethernet formats and allows access to data from all data collection devices from local and remote locations over an Ethernet network.
The SN3000 series has a number of useful operating modes. It supports secure TCP server/client, secure serial tunneling server/client, secure real-COM and console management modes for security-critical applications such as Telecommunications, access control and remote site management.
This text is machine translated.
Features
Cabling technology: 10/100Base-T(X). Power source: Direct current
Max. power consumption: 0.804 W
Power consumption (standard mode) 0.634 W. Supported security algorithms: 802.1x RADIUS