• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN ATEN VK330 10,1" Touchpanel KVM adapter unit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN ATEN VK330 10,1" Touchpanel KVM adapter unit

  • 10.1” touch panel
  • Native installed ATEN APP control system
  • Supports Power over Ethernet (PoE)
  • Flexible installation
  • Capacitive multi-touch screen

Technical specifications

  • Product group: KVM (IP) extensions
  • Product type: KVM over IP switch
  • Colour, black
  • Power supply required: Yes
  • Height: 57 mm
  • Width 330 mm
  • Depth: 250 mm
  • Weight: 820 g
  • Packaging height 70 mm
  • Package width 260 mm
  • Packaging depth 340 mm
  • Package weight: 0,821 kg
  • Gross weight: 0.821
Product type

KVM adapter unit

Factory colour

Black

Weight

0.821

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3796788 ATEN ATEN VK330 10,1" Touchpanel KVM adapter unit

User & Safety Instructions

User & Safety Instructions 3796788 ATEN ATEN VK330 10,1" Touchpanel KVM adapter unit

Description


The ATEN VK330 is a 10.1" touch panel with capacitive multi-touch TFT LCD screen. The touch panel is installed natively with the ATEN APP control system and is compatible with the ATEN control box and the control panel. The VK330 supports Power-over-Ethernet (PoE), whereby power and data can be transferred to the touch panel via a single Ethernet cable. It is therefore perfect for supporting the special environments, in which these applications need a solid and wired connection, in order to ensure stability and high security requirements. . The ATEN Control System is an Ethernet-based standard management system that consists of controllers, expansion boxes, configurator and control interfaces and connects all hardware devices to enable centralized control of the devices directly and effortlessly from any mobile device or interface of the ATEN control system. With the inclusion of the VK330 touch panel in the ATEN control system family, we complete our control solutions that meet the high requirements of the target applications.

This text is machine translated.

Scope of delivery

  • 1x VK330 10.1" touch panel, 1x user manual