The VS4812 is a 2-port true 4K HDMI splitter developed for home theater setups, professionals with two monitors and local professional AV applications. It distributes video streaming from a single HDMI source simultaneously to two displays without loss of quality. EDID Sync™ and HDCP 2.2 compliance ensure smooth, trouble-free operation with multiple displays.
With support for HDR10+, 3D-formats and Deep Colour the VS4812 offers a richer contrast and a wider color spectrum for a really impressive viewing experience.
EDID Sync™ Intelligent display optimization br>Automatically optimizes the resolutions and prevents display errors for a flawless image display.
True 4K Dual Display Sharing br />Splits one HDMI source to two true 4K displays, giving you double visual impact without compromising quality.
HDMI 3D/Deep Colour, HDR10+, HDCP 2.2-compatible
Guaranteed stable power, extensive compatibility and excellent picture quality. Expert audio immersion
Full support for LPCM 7.1, Dolby® and DTS-HD Master Audio™ delivers cinematic surround sound.
<>br Output control by pressing button br />Activate or deactivate the HDMI output 2 immediately via push button for an intuitive, convenient screen management.
Aesthetic, compact design. The slim profile and stylish accent lighting enables the integration in every room and complement your arrangement perfectly. Delivery: 1x 2-port true 4K HDMI splitter, 1x USB power cable (type C to type A) (1 m).
Videoinginterface1 x HDMI type A socket (black)Impeds100 Ohm Max. Range3 m at 3840 x 2160 at 60 Hz (4:4:4)
Video output interface2 x HDMI type A socket (black)impedance100 OMax. Distance 3 m at 3840 x 2160 at 60 Hz (4:4:4) VideoMax. Data rate18 Gbps (6 Gbps per lane)Max. Pixel clock 600 MHz Conformance HDMI (3D, Deep Colour, 4K)
HDCP 2.2 compatible Max. Resolution 3840 x 2160 -20 at 60 60 Hz (4 80:4:4) AudioInput1 x HDMI type A socket (black)output2 x HDMI type A socket (black) Connection1 x USB-C (5 V/1 A)LEDsLED display2 x connector (orange)supplied power 2 (orange, bottom)Cable length USB cable 1 x USB type C to type A (1 m)Ambient temperature0 to 40 °C non condensing Physical properties Housing PCWeight0.03 kg (0.07 lb) Dimensions (L x W x H)6.10 x 5.65 x 1.52 cm (2.4 x 2.22 x 0.6 inch) Carton make20 pieces
This text is machine translated.