The VS4814 is a 4-port True 4K HDMI splitter designed to meet the highest demands of modern digital signage and commercial display applications.
With EDID SyncTM, it delivers up to four simultaneous video streams from a single HDMI source, which always ensure HDMI and HDCP 2.2-compliant visual excellence.
With support for HDR10+, 3D-formats and Deep Color the VS4814 offers a richer contrast and a wider color spectrum for really immersive viewing experiences.
<><> br / EDID Sync TM Smart display optimization br / automatically optimizes resolutions and prevents display problems for a perfect display presentation br />
<><> True 4K Dual Display Release br / Shares a HDMI source via four True 4K displays for maximum visual impact with uncompromising quality br / br />HDMI 3D/Deep Colour, HDR10+, HDCP 2.2 compatible
guarantees stable power, wide compatibility and superior picture quality<>
br / Master-class audio immersion br />Full support for LPCM 7.1, Dolby® & DTS-HD Master AudioTM delivers surround sound in theatrical quality
<> br / Aesthetic compact form br />Slim profile and stylish accent lighting enable the integration in every room and perfectly complement your environment<>
packaging content br / 1x 4-Port True 4K HDMI Splitter br />1x USB power cable (type-C to type-A) (1 m)<>
video input interface1 x HDMI type A socket (black) impedance100 OMax. Distance 3m at 3840x2160 @ 60Hz (4:4:4)
Video output Interface4 x HDMI type A socket (black)Impedm100 OMax. Distance 3m at 3840x2160 @ 60Hz (4:4:4)
Video Max Data rate18 Gbit/s (6 Gbit/s per rail)Max. Pixel Clock 600 MHz compliance HDMI (3D, depth color, 4K)
HDCP 2.2 Compatible Max. Dissolution 3840 x 2160 @ 60Hz (4:4 0.22:4)AudioInput1 x HDMI type A socket (black)Dispens4 x HDMI type A socket (black)Connector power1 x USB-C (5V/1A)Cable length USB cable 1 x USB type-C to type-A (1m)LEDsLED indicator 4 x port (orange)Power 2(orange, lower)Environmental temperature 0-80°CRH-20% Storage temperature 60°F)Non-40°F (L x W x H)14.50 x 5.65 x 1.52 cm
(5.71 x 2.22 x 0.6 in)
This text is machine translated.