Increase your home entertainment or professional AV-setup with the VS4841 – a 4-port HDMI switch, with which you can switch immediately between four video sources on a single display with a simple push-button.
With RapidSyncTM, the VS4841 delivers stunning true 4K graphics, eliminates cable clutter, enables high-speed AV circuitry and makes any viewing experience effortless and immersive.
<><> br / RapidSyncTM High-Speed AV switching br / Ensures instant synchronization and ultra-fast transitions and eliminates signal delay br />
HDMI 3D/Deep Colour, HDR10+, HDCP 2.2 compatible
Guaranteed stable power, wide compatibility and superior image quality
br />Flexible real 4K switching control
Manages four HDMI sources on a single true 4K display, with easy switching via buttons or IR remote control
<> br / Master class audio immersion br />Full support for LPCM 7.1, Dolby® & DTS-HD Master AudioTM provides surround sound in theatrical quality
<> br / Automatic plug-in detection br />Enables immediate port shifting and smooth signal transmission at the connection and ensures zero downtime
<> br / Aesthetic compact form br />Slim profile and stylish accent lighting enable integration in every room and perfectly complement your environment
<> br / packaging content br />1x True 4K HDMI switch with 4 port
1x IR remote control
1x USB-power cable (type-C to type-A) (1 m)
>Video-Inputinterface4 x HDMI type A socket (black)Impedm100 OMax. Distance 3m at 3840x2160 @ 60Hz (4:4:4)
Video output interface1 x HDMI type A socket (black)Impedm100 OMax. Distance 3m at 3840x2160 @ 60Hz (4:4:4)VideoMax. Data rate18 Gbit/s (6 Gbit/s per rail)Max. Pixel Clock 600 MHz compliance HDMI (3D, depth color, 4K)
HDCP 2.2 Compatible Max. Dissolution 3840 x 2160 @ 60Hz (4 80:4 0.17:4)AudioInput4 x HDMI type A socket (black)Dispens1 x HDMI type A socket (black)Control1 x IR receiver connector power1 x USB-C (5V/1A)Cable length USB cable 1 x USB type-C to type-A (1m)LEDsSelect4 x port selector (orange)Resiliance2 (orange, CRH-40°C 20°60°C) (L x W x H)14.50 x 5.65 x 1.52 cm
(5.71 x 2.22 x 0.6 in)
This text is machine translated.