![ATEN AV Converter VC182-AT-G [VGA, Jack - HDMI] 1920 x 1080 Pixel-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1609613_LB_00_LO/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AV Converter
VGA
Jack
HDMI
1 x
D-SUB socket 15-pin
Jack socket 3.5 mm
1 x
HDMI socket
1920 x 1080 Pixel
0 mm
Black
straight
Converter
AV
310 g
83 mm
110 mm
28 mm
(L x W x H) 83 x 110 x 28 mm
yes
Datasheet 1879719 ATEN AV Converter VC182-AT-G [VGA, Jack - HDMI] 1920 x 1080 Pixel