
Highlights & Details
ATEN CE620 transmitter and receiver KVM extender
- Extends video, audio, USB and RS-232 signals via a single Ethernet cable
- Internal USB 2.0 ports – for a fast transfer for Peripherals
- Superior video quality over long distances HDBaseT™ Standard mode up to 1920 X 1200 at 100 m HDBaseT™ long range mode up to to 1920 x 1080 at 150 m.
- Supports PC wake-up function via push button or direct button
- This text is machine translated.
Technical specifications
- Type: Transmitter and receiver
- Transmission technology: Wired
- Maximum possible transmission distance: 100 m.
- Transmitter local video connector type: DVI-D.
- Local video connector type receiver: DVI-D.
- Power consumption (transmitter) (max.): 3 W
- Power consumption (receiver) (max.) 5.6 W
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
DVI
USB
RS232
Audio line out
Microphone input
- Interfaces (output)
DVI
USB
RS232
Audio line out
Microphone input
- Resolution (max.)
1920 x 1200 p
- Range (max.)
100 m
- Factory colour
Black
- Weight
1.27 kg
- Length
18.20 cm
- Width
12.28 cm
- Height
2.87 cm
- Dim
(L x W x H) 18.20 x 12.28 x 2.87 cm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879790 ATEN CE620-AT-G DVI, USB, RS232, Audio line out, Microphone input via RJ45 network cable 100 m
User & Safety Instructions
User & Safety Instructions 1879790 ATEN CE620-AT-G DVI, USB, RS232, Audio line out, Microphone input via RJ45 network cable 100 m
Description
Scope of delivery
- 1x CE620L USB DVI HDBaseT 2.0 KVM Extender (Local Device)
- 1x CE620R USB DVI HDBaseT 2.0 KVM extender (remote device)
- 1x 2L-7D02U user DVI KVM cable set
- 2x 0AD6-1F05-26EG power supplies
- 2x Montagesets8x foot pads
- 1x user manual












