
Highlights & Details
ATEN CE624 transmitter and receiver KVM extender
- Allows the DVI dual display access to a computer and KVM Control from a remote console
- Internal USB 2.0 ports - for fast transfer of keyboard, mouse and peripherals
- HDBaseT™ 2.0 connection technology: Extends video, audio, USB and RS-232 signals via a single Cat6/6a cable EDID buffer for smooth switching on and display in highest quality improved bit error detection and correction, in order to withstand signal disturbances in high-quality video transmissions
- Superior video quality over long distances HDBaseT™ Standard mode up to 1920 x 1200 at 100 m HDBaseT™ Long range mode up to 1920 x 1080 at 150 m (the resolution is supported only with single image resolution; dual display resolution up to 720p)
- This text is machine translated.
Technical specifications
- Type: Transmitter and receiver
- Transmission technology: Wireless
- Maximum possible transmission distance: 150 m.
- Transmitter video connector type: DVI-D.
- Transmitter local video connector type: DVI-D.
- Local keyboard/mouse port type transmitter: USB
- Local video connector type receiver: DVI-D.
- Receiver local keyboard/mouse connector type: USB
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
DVI
USB
RS232
Audio line out
Microphone input
- Interfaces (output)
DVI
USB
RS232
Audio line out
Microphone input
- Resolution (max.)
1920 x 1200 p
- Range (max.)
150 m
- Factory colour
Black
- Weight
1.61 kg
- Length
17.42 cm
- Width
15.94 cm
- Height
2.88 cm
- Dim
(L x W x H) 17.42 x 15.94 x 2.88 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879634 ATEN CE624-AT-G DVI, USB, RS232, Audio line out, Microphone input Extension via RJ45 network cable 150 m
User & Safety Instructions
User & Safety Instructions 1879634 ATEN CE624-AT-G DVI, USB, RS232, Audio line out, Microphone input Extension via RJ45 network cable 150 m
Description
Scope of delivery
- 1x CE624L USB DVI Dual Display HDBaseT 2.0 KVM Extender (Local device)
- 1x CE624R USB DVI Dual Display HDBaseT 2.0 KVM Extender (Remote device)
- 2x LIN5-26W1-W11G DVI-D cable (1.8 m)
- 1x LIN5-0205-21DG Rosa Audio Socket Cable Set (1.8 m)
- 1x LIN5-0205-21CG Green Audio socket Cable set (1.8 m)
- 1x LIN6-04U1-V1BG USB cable (1.8 m)
- 2x 0AD6-8005-40MG power supplies
- 2x LIN2-418K-E12G Gleichspannungskabel8x foot supports
- 2x mounting sets
- 1x User Guide














