• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CE690-AT-G DVI, USB via FO cable 20 km

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CE690 Keyboard/Video/Mouse (KVM) Switch Rack-mount Black

  • Improved graphics quality up to 1920 x 1200 at 60 Hz (24 bit) – you get an excellent, crystal-sharp image with transmission paths of up to 20 km.
  • Supports touch screens – connect a touch screen (supports devices up to 10-point multi-touch) and benefit from interactive operating comfort (no additional drivers required)
  • Dual-console operation – allows you to operate your system from the local and remote console (USB keyboard, mouse, and monitor)
  • Uses fiber optic cables to connect the local and remote device
  • This text is machine translated.

Technical specifications

  • Keyboard port type: USB
  • Mouse port type: USB
  • Video port type: DVI-D.
  • Rack capacity: 1U
  • Supported cable length 20000 m.
  • Power consumption (typical): 10.2 W.
Product type

Extension

Transfer type

via FO cable

Interfaces (input)

DVI

USB

Interfaces (output)

DVI

USB

Resolution (max.)

1920 x 1200 p

Range (max.)

20 km

Factory colour

Black

Weight

2.24 kg

Length

21.50 cm

Width

16.33 cm

Height

4.18 cm

Dim

(L x W x H) 21.50 x 16.33 x 4.18 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879791 ATEN CE690-AT-G DVI, USB via FO cable 20 km

User & Safety Instructions

User & Safety Instructions 1879791 ATEN CE690-AT-G DVI, USB via FO cable 20 km

Description

Scope of delivery

  • 1x CE690L DVI-KVM extension via fiber optic cable (local device)
  • 1x CE690R DVI-KVM extension via fiber optic cable (device for remote station)
  • 1x 2L-7D02U individual KVM-cable set (1.8 m)
  • 1x LIN6-04U1-V1CG USB-cable (1.8 m)2x 0AD6-1605-24EG Power Supplies
  • 1x Mounting Kit
  • 1x User's Guide

What kind of AV Extensions are you looking for?