• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CE924 KVM extender

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM extender

Factory colour

Black

Weight

4.045 kg

Length

100 m

Width

0.000 mm

Height

0.000 mm

Video resolution

4096 x 2160 Pixel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557242 ATEN CE924 KVM extender

Description

4K at 100m for single display of Aten CE924 USB DisplayPort Dual display HDBaseT™ 2.0 KVM Extender has the latest HDBaseT™ 2.0 technologies to deliver 4K video, stereo audio, USB and RS-232 signals. The HDBaseT™ 2.0 guarantees the most reliable transmission on the market and offers a long range, which extends Full HD 1080p signals up to 150 meters. In addition, the CE924 supports a single 4K display or two 1080p displays for DisplayPort video output resolution up to 100m using a single Cat6 / 2L-2910 cat 6 cable. With a simple cable installation that supports multiple signals, the CE924 is ideal for applications that require convenient remote access – such as transport control centers, medical facilities, industrial facilities and extended workstations. Allows dual display DisplayPort access to a computer and KVM control from a remote console supports HDBaseT 2.0 technology - Advanced video, audio, USB and RS-232 signals via a single Cat6 / 6a / 2L-2910 cat 6 cable - improved bit error detection and correction, In order to withstand signal disturbances in high-quality video transmissions - Status detection and LED-display for HDBaseT™ Signal transmission on the remote device EDID buffer for smooth switching on and display in highest quality Cable of a category for the transmission of AV- and control signal - HDBaseT standard mode up to 4K at 100 m. (Via cat 6 / 6a / 2L-2910); (only for single display - dual display resolution up to 1080p) - HDBaseT long range mode up to 1080p at 150 m (only for single display; Dual display resolution up to 720p) supports 4-port USB 2.0 Full Speed Hub at the receiver – for connecting up to 4 different USB 2.0 peripherals HDCP compatible supports individual 2-channel stereo audio for high-quality audio applications supports PC wake-up function via a single push button via RS-232 channel

This text is machine translated.

What kind of AV Extensions are you looking for?