1/4
KVM extender
1 pc(s)
DisplayPort
4096 x 2160 Pixel
Yes
Hot key
Black
0.85 kg
17.82 cm
15.62 cm
2.88 cm
(L x W x H) 17.82 x 15.62 x 2.88 cm
1 inch
4 x
German, QWERTZ
Metal
Transmitter and Receiver
Corded
yes
0 - 40 °C
yes
4.13 kg
9.49 W
11.89 W
1
1
yes
556 mm
yes
yes
yes
153 mm
247 mm
17.8 cm
2.88 cm
15.6 cm
17.8 cm
2.88 cm
15.6 cm
yes
840 g
4096 x 2160 p
yes
0 - 80 %
-20 - 60 °C
3.56 kg
850 g
10000 m
Datasheet 3628748 ATEN CE990 KVM extender DisplayPort 4096 x 2160 Pixel
User & Safety Instructions 3628748 ATEN CE990 KVM extender DisplayPort 4096 x 2160 Pixel