Monitor size with integrated Console 18.5" (47 cm)Keyboard Layout: DE
Product type
KVM console
No. of switchable PCs
4 pc(s)
Video via
VGA
Video resolution
1920 x 1080 Pixel
Controller
Keyboard
Rack mount option
Yes
Switch function
Key
Distributor/switch features
+ PiP
Factory colour
Black
Weight
14.635
Length
63.1 cm
Width
48.06 cm
Height
1 U
Dim
(L x W x H) 63.1 cm x 48.06 cm x 1 U
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2558217 ATEN CL3884NW D KVM console VGA Keyboard 1920 x 1080 Pixel
Description
The Aten CL3884NW LCD KVM switch offers a space-saving, optimized approach for the KVM switch technology through the integration of a keyboard, an 18.5" LED backlit LCD monitor and a touch pad in a 1U rack mountable sliding casing. The dual-rail design enables an independant operation of LCD monitor, keyboard and touchpad. To maximize room utilization, the keyboard and touchpad modules can be pushed back into the "Hideaway" when not in use, while the LCD monitor rotates back and flush with the rack to allow convenient monitoring of computer activity. The CL3884NW provides real-time monitoring functionality by providing two outputs on the console page. You can control both outputs to display the following display modes: Quad View, Picture-in-Picture (PIP), Picture-by-Picture (PBP), and Picture-to-Picture (Pop). The display modes have different layout options that allow you to customize which sources are displayed. The Multi-View console controls up to four video sources on a screen with display modes such as quad display, picture-in-picture (PIP), Picture-by-Picture (PBP) and Picture-to-Picture (Pop) Quick Access Bar - intuitive editing interface supports an additional console via USB/HDMI ports for up to two console displays* Customize the display mode layout Superior video quality - 1920x1080 at 60Hz Computer selection via push buttons, Quick Keys and RS-232 Commands Boundless Switching – simply move the mouse pointer over the window to switch to other video sources
This text is machine translated.
Description
The Aten CL3884NW LCD KVM switch offers a space-saving, optimized approach for the KVM switch technology through the integration of a keyboard, an 18.5" LED backlit LCD monitor and a touch pad in a 1U rack mountable sliding casing. The dual-rail design enables an independant operation of LCD monitor, keyboard and touchpad. To maximize room utilization, the keyboard and touchpad modules can be pushed back into the "Hideaway" when not in use, while the LCD monitor rotates back and flush with the rack to allow convenient monitoring of computer activity. The CL3884NW provides real-time monitoring functionality by providing two outputs on the console page. You can control both outputs to display the following display modes: Quad View, Picture-in-Picture (PIP), Picture-by-Picture (PBP), and Picture-to-Picture (Pop). The display modes have different layout options that allow you to customize which sources are displayed. The Multi-View console controls up to four video sources on a screen with display modes such as quad display, picture-in-picture (PIP), Picture-by-Picture (PBP) and Picture-to-Picture (Pop) Quick Access Bar - intuitive editing interface supports an additional console via USB/HDMI ports for up to two console displays* Customize the display mode layout Superior video quality - 1920x1080 at 60Hz Computer selection via push buttons, Quick Keys and RS-232 Commands Boundless Switching – simply move the mouse pointer over the window to switch to other video sources