• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1142D KVM changeover switch DVI Keyboard 3840 x 2160 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DVI

Video resolution

3840 x 2160 Pixel

Controller

Keyboard

Distributor/switch features

Steel casing

Factory colour

Black

Weight

2140 g

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341599 ATEN CS1142D KVM changeover switch DVI Keyboard 3840 x 2160 Pixel

Description

Especially for the high safety requirements

This text is machine translated.