• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1716A-AT-G KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CS1716A-AT-G KVM changeover switch

  • A USB PS/2 console controls up to 16 computers
  • Daisy-chain up to 31 additional devices and control 512 computers from a single console
  • Maximum resolution: Up to 2048 x 1536 pixels
  • Password protection at two levels - only authorized users can see and control the computers - up to four users plus one administrator, with their own profiles for each
  • This text is machine translated.

Technical specifications

  • Maximum resolution: 2048 x 1536 pixels
  • Video port type: VGA
  • Scanning interval 255 s.
  • Product color: Black
  • Rack capacity: 1U
  • Material: Metallic
  • Power consumption (typical): 6.6 W.
Product type

KVM changeover switch

No. of switchable PCs

16

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

1 x

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

2.9 kg

Length

44 mm

Width

437 mm

Height

159 mm

Dim

(L x W x H) 44 x 437 x 159 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879653 ATEN CS1716A-AT-G KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 1879653 ATEN CS1716A-AT-G KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

Description

Features

  • The front USB port gives individual computers access to connected USB devices
  • Double interface - supports computers and consoles with PS/2 or USB keyboard and mouse
  • Multi-platform compatible: Windows, Linux, Mac and Sun
  • Video DynaSync™ - stores the EDID (Extended Display Identification Data) of the console monitors to ensure optimum image resolution always
  • supports USB multimedia keyboards for PC, Mac and Sun
  • Automatic detection of PS/2 or USB input devices
  • USB and PS/2 keyboard and mouse emulation - the computers can be started, If the console is currently placed on a different server
  • , no software installation is required - easy switching between the computers using a switch on the front, Hotkeys and multi-lingual user guidance via OSD screen menus
  • Automatic detection of the position of a station during series connection - no setting of DIP switches required - the front LED display signals the position of the station
  • The port names are automatically reconfigured when you change the order of the stations.
  • Automatic port switching to monitor user-defined server
  • broadcast operation - simultaneous operation of all selected computers
  • Hot-plugging - connect or remove new computers without switching off the switch
  • Beep on/off via hotkey and OSD menu, simultaneous firmware update
  • of all KVM switches in series rack mounting possible in 19-inch cabinet (1U)

Scope of delivery

  • KVM-switch
  • PS/2 KVM cable
  • USB KVM cable
  • Console cable
  • Firmware upgrade cable
  • Pedestal set (4 pieces)
  • Power supply unit
  • User manual.