• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN HDMI Cable HDMI-A plug, HDMI-A plug 5 m Black 2L-7D05H-1 Standard HDMI HDMI cable

Image similar
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: External
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

5 m

Factory colour

Black

Cable features

Standard HDMI

Cable use

TV/monitor

Type A

HDMI plug

Type B

HDMI plug

Height

0.000 mm

Length

500.00 mm

Width

0.000 mm

Weight

0.386 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557531 ATEN HDMI Cable HDMI-A plug, HDMI-A plug 5 m Black 2L-7D05H-1 Standard HDMI HDMI cable

Description

Aten High Speed HDMI cable with Ethernet provides an uncompressed, fully digital interface for audio and video signals. Our cables are made of high quality copper wire to withstand interference for better image clarity. We offer HDMI cables in lengths from 1 to 20 meters with supported resolutions of up to True 4K (4096 x 2160 at 60 Hz). HDMI (3D, Deep Color, 4K); HDCP 2.2 compliant superior video quality – up to True 4K (4096 x 2160 at 60 Hz) Gold-plated connections for reliable transmissions

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.