User & Safety Instructions 2558923 ATEN KA8270 KVM console VGA Keyboard 1920 x 1200 Pixel
Description
A stand-alone Java-free console that replaces PC or NB and allows users to remotely access and control Avens KVM over IP switches. The KVM over IP Console Station KA8270 is a stand-alone console that replaces a PC or NB and allows users to remotely access, monitor, and control all servers connected to multiple Avens KVM over IP Switches* with impenetrable security against virus threats. It also supports different data encryption methods, ensuring data protection is impermeable. The KVM over IP console station can be used anywhere that immediate access and strict security is required, ideal for applications such as studios, offices, data centers, broadcasters, control rooms or Network Operations Center (NOC). The KA8270 supports USB mouse/keyboard and two USB ports for Virtual Media and supports 1 VGA video output with resolutions up to 1920 x 1200 at 60 Hz. A standalone Java-free console that replaces PC or NB and allows users to Remotely access and control the KVM over IP switches, providing protection against virus threats and impenetrable data protection Single sign-on to consolidate management of multiple Avens KVM over IP switches Enhanced FPGA graphics processor – with a full HD resolution of 1920 x 1200 supports 1 VGA video output Panel Array Mode™ – Allows administrators to monitor video output from up to 64 servers simultaneously on a single screen Supports Virtual Media Wall Mount – standard mounting kit including space-saving design for 0U rear mounting GUI with multi-language interface *compatible KVM over IP switches are KN1132V, KN2116VA, KN4116VA, KN2132VA, KN4132VA, KN4164V, KN8132V, KN8164V, KN2124VA, KN4124VA, KN2140VA and KN4140VA. The above KVM over IP switches require FW v1.6.151 or later to support the KVM over IP console station
This text is machine translated.
Description
A stand-alone Java-free console that replaces PC or NB and allows users to remotely access and control Avens KVM over IP switches. The KVM over IP Console Station KA8270 is a stand-alone console that replaces a PC or NB and allows users to remotely access, monitor, and control all servers connected to multiple Avens KVM over IP Switches* with impenetrable security against virus threats. It also supports different data encryption methods, ensuring data protection is impermeable. The KVM over IP console station can be used anywhere that immediate access and strict security is required, ideal for applications such as studios, offices, data centers, broadcasters, control rooms or Network Operations Center (NOC). The KA8270 supports USB mouse/keyboard and two USB ports for Virtual Media and supports 1 VGA video output with resolutions up to 1920 x 1200 at 60 Hz. A standalone Java-free console that replaces PC or NB and allows users to Remotely access and control the KVM over IP switches, providing protection against virus threats and impenetrable data protection Single sign-on to consolidate management of multiple Avens KVM over IP switches Enhanced FPGA graphics processor – with a full HD resolution of 1920 x 1200 supports 1 VGA video output Panel Array Mode™ – Allows administrators to monitor video output from up to 64 servers simultaneously on a single screen Supports Virtual Media Wall Mount – standard mounting kit including space-saving design for 0U rear mounting GUI with multi-language interface *compatible KVM over IP switches are KN1132V, KN2116VA, KN4116VA, KN2132VA, KN4132VA, KN4164V, KN8132V, KN8164V, KN2124VA, KN4124VA, KN2140VA and KN4140VA. The above KVM over IP switches require FW v1.6.151 or later to support the KVM over IP console station