DVI-I Single Display KVM over IP Receiver of the KE6900A Extender consists of a powerful IP-based transmitter (KE6900AT) connected to the computer and receiver (KE6900AR) that allows console access from a separate location. The KE6900A enables extended remote access to computer systems via USB consoles (USB keyboard, USB mouse, DVI monitor) via the intranet, allowing users to place the computer system in secure and temperature-controlled environments that may be isolated from the user's workplace. The KE6900A DVI-I single display KVM over IP Extender supports a DVI display at each end and offers lossless and latency-free video transmissions up to 1920 x 1200 at 60 Hz. As an IP-based matrix extender, the KE6900A can be used as a point-to-point / point-to-multipoint / multipoint-to-point extender or, in combination with the KE Matrix Management Software (CCKM), can be integrated into a KVM over IP Matrix System (multipoint-to-multipoint) to enable more flexible applications in different working environments. Supports 1 Gbps SFP fiber Module extensions up to 10 km supports power/network failover - two DC sockets for power redundancy and 1 RJ45 and 1 SFP fiber port for network failover to ensure consistent availability for mission-critical applications superior video quality - up to 1920 x 1200 at 60 Hz; 24-bit color depth supports digital (DVI) or analogueue (VGA) video output
This text is machine translated.