• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KE6900AT DVI, USB via local IP network, via FO cable 10 km

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM extender

Transfer type

via local IP network

via FO cable

Interfaces (input)

DVI

USB

Interfaces (output)

Gigabit LAN (1 Gbps)

SFP

Features

built-in matrix splitter

Range (max.)

10 km

Factory colour

Black

Weight

2.358

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

Supported monitors

1

Video resolution

1920 x 1200 Pixel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557522 ATEN KE6900AT DVI, USB via local IP network, via FO cable 10 km

Description

DVI-I Single Display KVM over IP Transmitter of the KE6900A Extender is a high performance IP-based transmitter (KE6900AT) connected to the computer and receiver (KE6900AR) that allows console access from a separate location. The KE6900A enables extended remote access to computer systems via USB consoles (USB keyboard, USB mouse, DVI monitor) via the intranet, allowing users to place the computer system in secure and temperature-controlled environments that may be isolated from the user's workplace. The KE6900A DVI-I single display KVM over IP Extender supports a DVI display at each end and offers lossless and latency-free video transmissions up to 1920 x 1200 at 60 Hz. As an IP-based matrix extender, the KE6900A can be used as a point-to-point / point-to-multipoint / multipoint-to-point extender or, in combination with the KE Matrix Management Software (CCKM), can be integrated into a KVM over IP Matrix System (multipoint-to-multipoint) to enable more flexible applications in different working environments. Supports 1 Gbps SFP fiber Module extensions up to 10 km supports power/network failover - two DC sockets for power redundancy and 1 RJ45 and 1 SFP fiber port for network failover to ensure consistent availability for mission-critical applications superior video quality - up to 1920 x 1200 at 60 Hz; 24-bit color depth supports digital (DVI) or analogueue (VGA) video output

This text is machine translated.

What kind of AV Extensions are you looking for?