
Highlights & Details
ATEN KE8950R receiver KVM extender
- Ultra High Definition (UHD) video quality – up to 3840 x 2160 at 30 Hz (4:4:4); 36 bit color depth
- Flexible connections - enables multiple extender and matrix connections for multi-display installations And video wall applications
- Supports single-mode and multi-mode SFP module up to 10 km.
- Push and Pull - content immediately with just one click share
- This text is machine translated.
Technical specifications
- Transmission technology: Wired
- Resolution (maximum, digital): 3840 x 2160 pixels
- Local video connector type receiver: HDMI
- Receiver local keyboard/mouse connector type: USB
- Power consumption (receiver) (max.): 5.65 W.
- Product type
Extension
- Transfer type
via RJ45 network cable
via FO cable
- Interfaces (input)
RS232
- Interfaces (output)
HDMI™
USB
Microphone input
RS232
- Resolution (max.)
3840 x 2160 p
- Range (max.)
10 km
- Factory colour
Black
- Weight
1.23 kg
- Length
22.75 cm
- Width
17.16 cm
- Height
5.48 cm
- Dim
(L x W x H) 22.75 x 17.16 x 5.48 cm
- Video resolution
3840 x 2160 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879694 ATEN KE8950R-AX-G RS232 Extension via RJ45 network cable, via FO cable 10 km
User & Safety Instructions
User & Safety Instructions 1879694 ATEN KE8950R-AX-G RS232 Extension via RJ45 network cable, via FO cable 10 km
Description
Scope of delivery
- 1x KE8950R 4K HDMI single display KVM over IP receiver
- 1x 0AD8-8005-40MG
- 1x LIN2-418K-E12G DC power cable
- 1x 0X12-0017-700G HDMI LockPro
- 1x User Guide














