
Highlights & Details
ATEN KE8950T-AX-G Transmitter KVM Extender
- Ultra High Definition (UHD) video quality – up to 3840 x 2160 at 30 Hz (4:4:4); 36 bit color depth
- Flexible connections - enables multiple extender and matrix connections for multi-display installations And video wall applications
- Supports single-mode and multi-mode SFP module up to 10 km.
- Push and Pull - content immediately with just one click share
- This text is machine translated.
Technical specifications
- Type: Transmitter
- Transmission technology: Wired
- Maximum possible transmission distance: 10000 m.
- Transmitter video connector type HDMI
- Supplied cables: SFP
- Product type
Extension
- Transfer type
via RJ45 network cable
via FO cable
- Interfaces (input)
HDMI™
USB
Audio line out
Microphone input
RS232
- Resolution (max.)
3840 x 2160 p
- Range (max.)
10 km
- Factory colour
Black
- Weight
1.10 kg
- Length
21.50 cm
- Width
16.29 cm
- Height
4.18 cm
- Dim
(L x W x H) 21.50 x 16.29 x 4.18 cm
- Video resolution
3840 x 2160 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879695 ATEN KE8950T-AX-G HDMI™, USB, Audio line out, Microphone input, RS232 Extension via RJ45 network cable, via FO cable 10
User & Safety Instructions
User & Safety Instructions 1879695 ATEN KE8950T-AX-G HDMI™, USB, Audio line out, Microphone input, RS232 Extension via RJ45 network cable, via FO cable 10
Description
Scope of delivery
- 1x KE8950T 4K HDMI single display KVM over IP transmitter
- 1x 0AD8-8005-40MG power supply
- 1x LIN2-418K-E12G DC cable
- 1x LIN5-28V2-V11G KVM cable (HDMI, USB, audio
- 1.8 m/6 ft)
- 1x 0X12-0017-700G HDMI LockPro
- 1x base set
- 1x mounting set
- 1x User Guide













