
Highlights & Details
ATEN KE8952 transmitter and receiver KVM extender
- Ultra High Definition (UHD) video quality – up to 3840 x 2160 at 30 Hz (4:4:4); 36 bit color depth
- Flexible connections - enables multiple extender and matrix connections for multi-display installations And video wall applications
- Supports single-mode and multi-mode SFP module up to 10 km.
- Supports power over Ethernet (PoE) function – compliant with the IEEE 802.3at and IEEE 802.3af standards
- This text is machine translated.
Technical specifications
- Type: Transmitter and receiver
- Transmission technology: Wired
- Resolution (maximum, digital): 3840 x 2160 pixels
- Transmitter video connector type HDMI
- Local keyboard/mouse port type transmitter: USB
- Local video connector type receiver: HDMI
- Receiver local keyboard/mouse connector type: USB
- Power consumption (transmitter) (max.): 7.22 W
- Power consumption (receiver) (max.): 5.65 W.
- Product type
Extension
- Transfer type
via RJ45 network cable
via FO cable
- Interfaces (input)
HDMI™
USB
RS232
Audio line out
Microphone input
- Interfaces (output)
HDMI™
USB
RS232
Audio line out
Microphone input
- Resolution (max.)
3840 x 2160 p
- Range (max.)
10 km
- Factory colour
Black
- Weight
2.39 kg
- Length
21.50 cm
- Width
16.29 cm
- Height
4.18 cm
- Dim
(L x W x H) 21.50 x 16.29 x 4.18 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879818 ATEN KE8952-AX HDMI™, USB, RS232, Audio line out, Microphone input Extension via RJ45 network cable, via FO cable 10 km
User & Safety Instructions
User & Safety Instructions 1879818 ATEN KE8952-AX HDMI™, USB, RS232, Audio line out, Microphone input Extension via RJ45 network cable, via FO cable 10 km
Description
Scope of delivery
- 1x KE8952T 4K HDMI single display KVM over IP transmitter with PoE
- 1x KE8952R 4K HDMI single display KVM over IP receiver with PoE
- 1x LIN5-28V2-V11G KVM cable (HDMI, USB, audio
- 1.8 m/6 ft)
- 2x 0X12-0017-700G HDMI LockPro
- 1x base set
- 1x mounting kit for KE8952T
- 1x User Guide














