• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KE9952T KVM extender via local IP network 10 km

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM extender

Transfer type

via local IP network

Interfaces (output)

DisplayPort

Range (max.)

10 km

Factory colour

Black

Weight

3.525

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

Supported monitors

1

Video resolution

3840 x 2160 Pixel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557365 ATEN KE9952T KVM extender via local IP network 10 km

Description

KVM Extender by Aten brand

This text is machine translated.

What kind of AV Extensions are you looking for?