• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KL1508AiM D KVM changeover switch VGA Keyboard

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8 pc(s)

Video via

VGA

Controller

Keyboard

Audio headphones

No

Audio microphone

No

Ethernet ports

2

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Key

Distributor/switch features

+ audio ports

Rack-mounting option

Factory colour

Black

Weight

15.23 kg

Length

48 cm

48.00 cm

Width

70.12 cm

Dim

(L x W) 48, 48.00 cm, cm x 70.12 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341539 ATEN KL1508AiM D KVM changeover switch VGA Keyboard