• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter cable [1x USB 2.0 connector A, DisplayPort plug - 1x RJ45 socket] 0.2 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM Adapter cable

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector A

DisplayPort plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.2 m

Factory colour

Black

Cable use

KVM

Version

Adapter cable

Cable design

Round

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Connections

USB-A plug

Weight

0.202

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342080 ATEN KVM Adapter cable [1x USB 2.0 connector A, DisplayPort plug - 1x RJ45 socket] 0.2 m Black

Description

USB KVM adapter cable for virtual media with sound transmission (CPU module) and two outputs

The KA7189 KVM adapter cable connects a KVM switch with the DisplayPort video and USB ports of a target computer. The KA7189 supports DisplayPort output and has two USB connectors for connecting a target computer for keyboard/mouse, virtual media or smart card/CAC reader functions.

The KA7189 supports Audio De-Embedder, which extracts the sound from a DisplayPort signal. The advanced features of the KA7189 include small size and lightweight design, superior signal compensation and delay skew technology for significantly improved video quality.


Note:
Both USB ports must be connected to the USB ports of the target computer in order for the KA7188 to receive sufficient power.

This text is machine translated.

Features

  • Connects a KVM switch to the DisplayPort video and USB ports of a target computer
  • Supports Audio De-Embedder
  • Auto Signal Compensation (ASC), no DIP switch setting required for different distances
  • Keyboard and mouse emulation – ensures that your server functions smoothly when it is disconnected from the KVM port of the switch or moved to another KVM port
  • Virtual media support
  • Support for smart card / CAC reader
  • Superior video quality - supports resolutions up to 1920 x 1200 (Reduced Blanking)***
  • Integrated ASIC for improved reliability and compatibility

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.