• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM, PC KVM adapter cable [1x HDMI plug, USB-A - 1x RJ45 socket] 0.2 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM

Connection type

HDMI

USB

No. of A connectors

1 x

Type A

HDMI plug

USB-A

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.2 m

Factory colour

Black

Cable use

KVM

PC

Version

KVM adapter cable

Connections

HDMI-A plug

USB-A plug

USB-A plug

RJ45 connector

Signal flow

Unidirectional (A→B)

Weight

0.158

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342088 ATEN KVM, PC KVM adapter cable [1x HDMI plug, USB-A - 1x RJ45 socket] 0.2 m Black

Description

USB KVM adapter cable for virtual media with sound transmission (CPU module) and two outputs

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.