• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN PE4102G Socket Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intelligent current controller with remote access, time planning and automatic socket control via the network

  • Local Remote Control On Off Cycle per Port
  • Supports auto ping and reboot
  • Remote control via TCP/IP
  • Works with web-based eco DC software

Technical specifications

  • Product group: Socket strips
  • Product Type: Power Distribution Units (PDUs)
  • Colour, black
  • On/off switch: No.
  • Number of socket pots: 2
  • Material (casing): Metal
  • Colour (housing): Black
  • Connection plug 1 x C14
  • Regional use: Without restriction
  • Height: 220 mm
  • Width 95 mm
  • Depth: 265 mm
  • Weight: 0.98 kg
  • Packaging height 100 mm
  • Package width 220 mm
  • Packaging depth 270 mm
  • Package weight: 1,271 kg
  • Gross weight: 1.271
Product type

Socket

Outlets

2

Factory colour

Black

Content

1 pc(s)

Cable length

0 m

Version

Cable

Weight

1.271

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796793 ATEN PE4102G Socket Black

User & Safety Instructions

User & Safety Instructions 3796793 ATEN PE4102G Socket Black

Description


Intelligent power controller with remote access, time planning and automatic socket control over the network. The PE4102G Eco PDU Power controller was developed as an intelligent power distribution solution and has 2 sockets in an IEC socket configuration. It enables secure, centralized, intelligent, and remote power management of IT devices in data centers to minimize operating costs. . The PE4102G has a remote power control feature that allows you to control the PDU-connected devices from virtually any location via a TCP/IP connection. The design of the current sequence eliminates the risk of current surges, guarantees reliable operation and protects the overall integrity of the system. With support for Eco-DC software, it provides a simple way to manage multiple devices and has an intuitive and easy-to-use graphical user interface that allows you to configure a PDU device and restart the device in the event of device blocking. In addition, Auto Ping and Auto Reboot ensure devices remain responsive by automatically detecting connection problems and restarting when needed.

This text is machine translated.

Scope of delivery

  • 1 x PE4102G 2-way Eco-PDU power control
  • 1x power cord
  • 1x user manual