User & Safety Instructions 1879705 ATEN PE5108G-AX-G PE5108G-AX-G
Description
ATEN has developed a new generation of environmentally friendly power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE5108 eco PDUs are intelligent PDUs with 8 AC sockets and are available in various IEC or NEMA configurations. They offer secure, centralized, intelligent power management of data centers IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the possibility of monitoring the environment of the center via sensors*.
eco PDUs provide real-time power measurement was designed to allow you to monitor the power status of devices connected to PDUs from virtually any location via a TCP/IP connection.
eco PDU supports every third-party v3 SNMP Manager software and eco Sensors (Energy Management Software). eco Sensors provide an easy way to manage multiple devices with an intuitive and user-friendly user interface that allows you to configure a PDU device and monitor the power status of the connected devices. with eco Sensors, the sensor-activated eco PDU also offers comprehensive power analysis reports, which can be separated by department and location and offers precise measurements of current, voltage, power and watt-hours on a real-time display.
With advanced security features and ease of use, the eco PDU is the most convenient, reliable, and cost-effective way to remotely monitor power for multiple computer installations and provide energy resources in the most efficient way.
* Sensors are optional accessories. A sensor-enabled installation is required to create more comprehensive data and energy efficiency tables. A high density of sensor installation is useful for creating more accurate data.
Description
ATEN has developed a new generation of environmentally friendly power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE5108 eco PDUs are intelligent PDUs with 8 AC sockets and are available in various IEC or NEMA configurations. They offer secure, centralized, intelligent power management of data centers IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the possibility of monitoring the environment of the center via sensors*.
eco PDUs provide real-time power measurement was designed to allow you to monitor the power status of devices connected to PDUs from virtually any location via a TCP/IP connection.
eco PDU supports every third-party v3 SNMP Manager software and eco Sensors (Energy Management Software). eco Sensors provide an easy way to manage multiple devices with an intuitive and user-friendly user interface that allows you to configure a PDU device and monitor the power status of the connected devices. with eco Sensors, the sensor-activated eco PDU also offers comprehensive power analysis reports, which can be separated by department and location and offers precise measurements of current, voltage, power and watt-hours on a real-time display.
With advanced security features and ease of use, the eco PDU is the most convenient, reliable, and cost-effective way to remotely monitor power for multiple computer installations and provide energy resources in the most efficient way.
* Sensors are optional accessories. A sensor-enabled installation is required to create more comprehensive data and energy efficiency tables. A high density of sensor installation is useful for creating more accurate data.