• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN PE7216G-AX-G PE7216G-AX-G

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN PE7216G 16AC outputs 1.5U black power distribution unit (PDU)

  • Supports TCP/IP, UDP, HTTP, HTTPS, SSL, DHCP, SMTP, NTP, DNS, auto-discovery, ping, Telnet, and SNMP V1, V2, and V3
  • Measurement and monitoring of current parameters at PDU and socket level
  • Environmental parameter monitoring — supports external temperature and temperature/humidity sensors to monitor rack temperature and humidity
  • Measurement as well as threshold value specification for current, voltage, power, energy dissipation, temperature and air humidity

Technical specifications

Product type

Rack current splitter

No. of IEC C19 16A sockets

2

No. of IEC C13 10A sockets

14

Factory colour

Black

Cable length

1.60 m

Weight

3.7 kg

Width

132.48 mm

Height

6.6 cm

Depth

4.4 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879830 ATEN PE7216G-AX-G PE7216G-AX-G

User & Safety Instructions

User & Safety Instructions 1879830 ATEN PE7216G-AX-G PE7216G-AX-G

Description

Within its NRGence family, Aten has developed a new generation of Eco PDUs (Eco PDUs) to effectively increase the efficiency of data center power usage. The NRGence PE7216 eco PDUs are intelligent PDUs with 16 AC sockets and are available in various IEC configurations.

NRGence eco PDUs provide secure, centralized, intelligent power management of data centers IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the ability to monitor the center environment via sensors.

NRGence eco PDUs provide real-time current measurement — allows you to control and monitor the power status of devices connected to the PDUs either on the PDU device, at the bank level, or at the socket level (depending on model) from virtually any location via a TCP/IP connection.

The NRGence eco PDU supports third-party V3 SNMP management software. With our own software NRGence eco Sensors you can manage numerous devices quickly and easily. It has an intuitive and user-friendly graphical user interface, through which you can configure your PDU devices and monitor the state of the power supply of all connected devices.

With enhanced security and ease of use, the eco PDU is the most convenient, reliable, and cost-effective solution for managing the power supply of many computer systems remotely and making the power supply more efficient.

This text is machine translated.

Scope of delivery

  • 1x PE7216 eco PDU
  • 1x power cord
  • 1x Rack Mount Kit
  • 1x CD-ROM (User's Guide, eco Sensors Software)
  • 1x user manual.