• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aten temperature sensor - for PE series

Product type
Phototube
Width
0.000 mm
Height
0.000 mm
Type
EA1440
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aten temperature sensor - for PE series

  • The light barrier sensor allows you to monitor door access to a rack – users receive a message when a door is opened
  • High sensitivity.
  • Simple operation

Technical specifications

Product type

Phototube

Type

EA1440

Factory colour

Black

Width

0.000 mm

Height

0.000 mm

Depth

0.000 mm

Weight

0.125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879676 Aten temperature sensor - for PE series

User & Safety Instructions

User & Safety Instructions 1879676 Aten temperature sensor - for PE series

Description

For data center security, ATEN offers photoelectric sensors that work with power distribution units (PDUs). They can be used for the rack door and the user is notified when the door is opened. Various states can be monitored and corresponding notifications and alarm signals can be output based on minimum and maximum limits.

* the sensor is an optional accessory - you can also operate the ATEN-PDU without a light barrier. However, if you want to manage data center security efficiently with ATEN solutions, you should install sensors.

**Only PE7/PE8/PE9 models are supported

This text is machine translated.

Scope of delivery

  • 1 x photo door sensor
  • 1 x calibration tool
  • - 2 x screws
  • 1 x holder
  • 1 x hook-and-loop fastener

What kind of Photo Sensors are you looking for?