
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0.30 m
Multicolour
4096 x 2160 Pixel
Aluminium connector
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
HDMI Standard
Unidirectional (uni)
USB 3.2 1st Gen
German, QWERTZ
Zubehör PC
0.08 kg
yes
User & Safety Instructions 2557255 ATEN UC3008A1 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Multicolour Aluminium connector 0.30 m