• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN UC3021 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Silver (metallic)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: External
Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Silver (metallic)

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

HDMI version

HDMI 2.0

Cable version

HDMI Standard

Signal flow direction

Unidirectional (uni)

Cable specs

USB 3.2 1st Gen

Weight

0.28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557534 ATEN UC3021 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Silver (metallic)

Description

Mobile streaming at the professional level CAMLIVE™+ is a UVC video capture developed for mobile streaming. It delivers the unencrypted 4K video image of a professional camera unencrypted on your USB-C/Thunderbolt 3 laptop or your Android smartphone for 1080p post-processing or live streaming. The recorded video result is suitable for post-processing or live streaming with various popular third-party software platforms for video editing - Open Broadcaster Software (OBS), CameraFi, Xsplit, Twitch, YouTube, Facebook, to name a few. Simply set up your camera equipment and control your show from anywhere. The UC3021 supports 60W USB-C power delivery pass-through, which charges your laptop or Android phone. The power profile comprises 5 V/9 V/15 V/20 V. The HDMI loop-out connection offers a latency-free, problem-free video preview, which is suitable for Vlogging and any live events. With a camera mount adapter, CAMLIVE™ + can be easily installed on any mounting system. Plug-and-Play enables a high quality on Windows and Mac systems without driver installation. Supports unencrypted 4K video input for 1080p recording Software free – Plug & Play design for PC, Mac and Android platform HDMI loop-out – supports HDMI video preview in real time up to 60 W charging power for laptop or Android phone – supports USB-C PD 3.0 camera mount adapter makes installation easier and stable compatible with the USB & Thunderbolt 3 (USB-C) specification Note: Support of "Alternate Mode" required

This text is machine translated.