• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN UCE33100 KVM extender CAT 5 (RJ45)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM extender

Video via

CAT 5 (RJ45)

Ethernet ports

2

Distributor/switch features

Ethernet extender

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

260 g

Length

10.75 cm

Width

85 mm

Height

25.5 mm

Dim

(L x W x H) 10.75 cm x 85 mm x 25.5 mm

Depth

107.5 mm

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Cable use

PC

Material (details)

Metal

Type

Network transmitter and receiver

10/100/1000 Mbps ports

2 x

Power consumption (ON)

2.64 W

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

RJ-45 ports quantity (transmitter)

1

DC-in jack

yes

USB Type-C ports quantity (transmitter)

1

USB Type-C ports quantity (receiver)

1

Operating relative humidity (H-H)

20 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Maximum transfer distance

100 m

Documents & Downloads

Datasheet

Datasheet 3465717 ATEN UCE33100 KVM extender CAT 5 (RJ45)

User & Safety Instructions

User & Safety Instructions 3465717 ATEN UCE33100 KVM extender CAT 5 (RJ45)