• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN US3324 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN US3324 2 x 4 USB 3.2 1st Gen peripherals sharing switch

  • Enables 2 computers to share 4 USB 3.2 Gen1 devices
  • Easy port selection via remote port selector for easy switch setup
  • Plug and Play - no driver or external power supply required
  • Multi-platform support – Windows, Linux, and Mac

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) changeover switch

No. of switchable PCs

2

No. of inputs

2 x

Interfaces (input)

USB A (USB 3.2 1st gen)

No. of outputs

4 x

Interfaces (output)

USB A (USB 3.2 1st gen)

Switch function

Automatic

Power supply (LOV)

not required

Factory colour

Black

Weight

0.451 kg

Width

93 mm

Height

93.7 mm

Depth

26.8 mm

Port

2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558935 ATEN US3324 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

Description

The ATEN US3324 is a 2-port USB 3.2 Gen1 peripheral sharing device that allows users to share four USB devices between 2 different computers using USB 3.2 Gen 1 Type B on Type A cables.

The US3324 allows a quick and clean installation - the connection cables are included in the delivery to save on the additional costs for the purchase of USB cables. The additional USB 3.2 Gen 1 Type-B to Type-C cable in the US3324 package, which can be connected to the USB-C® computer and allows for hybrid and flexible use, is the most cost-effective solution for laptops and tablet computers equipped with USB-C®

The US3324 is USB 3.2 1st Gen compatible and supports a data transfer rate of up to 5 Gbps and is backwards compatible with USB 2.0 and USB1.1. It is suitable for devices with high bandwidth such as USB docking stations or HD cameras.

In addition, the US3324 also has an external remote-port selector, which can simplify the desktop layout and select which computer should use the USB-devices. With the compact and all-in-one design you can create a space-saving, comfortable and productive working environment.

This text is machine translated.

Scope of delivery

  • 1x 2 x 4 USB 3.2 1st Gen 1 peripheral sharing switch
  • 2x USB 3.2 Gen 1 type-B to type-A cable 1.2 M
  • 1x USB 3.2 Gen 1 Type-B to Type-C cable 1.8 M.
  • 1x Remote-Port-Dialer
  • 1x user manual