• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN USB 2.0, Series Converter [1x USB - 1x Serial (9-pin)] UC485-AT 120 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN USB to RS-422/485 adapter

  • Converts a USB port to a Legacy RS-422 or RS-485 COM Port
  • Fast COM port transmission – up to 921.6 Kbps
  • DB-9 socket on terminal block adapter for easy connection included
  • Supports Terminal/ECHO mode via mode selector switch

Technical specifications

Product type

USB 2.0

Connection type

USB

No. of A connectors

1 x

Type A

USB

No. of B connections

1 x

Type B

Serial (9-pin)

Cable length

120 cm

Factory colour

Grey

Cable use

USB 2.0

Series

Version

Converter

Range of use

USB adapters

Cable design

Round

Power supply (LOV)

via bus

Weight

0.189

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879837 ATEN USB 2.0, Series Converter [1x USB - 1x Serial (9-pin)] UC485-AT 120 cm

User & Safety Instructions

User & Safety Instructions 1879837 ATEN USB 2.0, Series Converter [1x USB - 1x Serial (9-pin)] UC485-AT 120 cm

Description

Aten UC485 is a high-quality industrial adapter cable, which was developed to connect an RS-422/485 port via a USB connection with your PC or laptop. The adapter is supplied with power via the USB port without an external power supply.
With the UC485 adapter, you can carry out serial plug-and-play transmissions via a single USB connection without additional cables or complicated device installations. This allows you to connect any RS-485 or RS-422 device to the USB port on your computer without computer jumpers, I/O or driver problems. It is the ideal solution for the connection of industrial devices such as laboratory machines, measuring devices, automation systems, monitoring devices and much more – everywhere, where mission-critical applications are needed.

This text is machine translated.

Features

  • Connection 1: USB A
  • Connection 2: DB-9
  • Connector gender: Male/male
  • Cable length: 1.2 m.

Scope of delivery

  • 1x UC485 USB to RS-422/485 adapter
  • 1x connection block
  • 1x User Guide