• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VB905-AT-G DisplayPort Extension via data cable 5 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Transfer type

via data cable

Interfaces (input)

DisplayPort

Interfaces (output)

DisplayPort

Resolution (max.)

4096 x 2160 p

Range (max.)

5 m

Factory colour

Black

Weight

50 g

Length

5.84 cm

Width

3.53 cm

Height

2.06 cm

Dim

(L x W x H) 5.84 x 3.53 x 2.06 cm

Cable length

130 m

Connections

DisplayPort plug

Connection type

DisplayPort

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879718 ATEN VB905-AT-G DisplayPort Extension via data cable 5 m

User & Safety Instructions

User & Safety Instructions 1879718 ATEN VB905-AT-G DisplayPort Extension via data cable 5 m

Description

Aten VB905. Type: AV repeater, maximum resolution: 4096 x 2160 pixels, maximum possible transmission distance: 20 m. Transmission technology: Wired. Operating voltage 5 V, current consumption 2.6 A. Width: 35.3 mm, Depth: 58.4 mm, Height: 20.6 mm

This text is machine translated.

What kind of AV Extensions are you looking for?