

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
Mini DisplayPort plug
1 x
HDMI socket
10.00 cm
White
3840 x 2160 Pixel
Battery / signal amplifier combo
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Bidirectional (bi)
0.000 mm
0.000 mm
0.000 mm
0.096
yes
User & Safety Instructions 1879721 ATEN VC981-AT DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White Battery / signal amplifier co