

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
DisplayPort plug
1 x
HDMI socket
10.00 cm
White
1920 x 1080 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
Full HD 1080p @ 60 Hz
DisplayPort 1.2
Round
HDMI High Speed
Unidirectional (uni)
0.000 mm
0.000 mm
0.000 mm
0.087
yes
User & Safety Instructions 1879722 ATEN VC985-AT DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White 10.00 cm