• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE1843 KVM switch IP module HDMI, VGA 4096 x 2160 Pixel

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE1843 KVM switch IP module

  • AV-transmitter & receiver 4096 x 2160 pixels black
  • Maximum possible transmission range: 5 m.
  • 60 Hz
  • HDCP
  • In-line direct current connection (DC)
  • 6.45 W .
  • This text is machine translated.

Technical specifications

  • Impedance 100 Ohm
  • USB-Plug USB Typ-A, USB Typ-B
Product type

KVM switch IP module

Video via

HDMI

VGA

Video resolution

4096 x 2160 Pixel

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

640 g

Width

171.5 mm

Height

30 mm

Dim

(W x H x D) 171.5 x 30 x 150.9 mm

Depth

150.9 mm

Display resolution

4096 x 2160 Pixel

Frame rate

60 Hz

No. of USB ports

2 x

Material

Metal

Type

AV-transmitter & -receiver

Power consumption (ON)

6.45 W

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

0 - 80 %

Quantity per pack

1 Stück(e)

DC-in jack

yes

Bandwidth

18 Gbit/s

Firmware upgradeable

yes

Operating voltage

12 V

HDCP

yes

Operating relative humidity (H-H)

0 - 80 %

Storage temperature (T-T)

-20 - 60 °C

3D

yes

HDMI in

1

Number of HDMI outputs

1

Maximum transfer distance

5 m

RJ-45 input ports

1

Documents & Downloads

Datasheet

Datasheet 3465559 ATEN VE1843 KVM switch IP module HDMI, VGA 4096 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 3465559 ATEN VE1843 KVM switch IP module HDMI, VGA 4096 x 2160 Pixel