• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VK0200 KVM changeover switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

Switch function

Key

Distributor/switch features

LED display

Factory colour

Grey

Weight

383 kg

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341590 ATEN VK0200 KVM changeover switch

Description

The VK0200 is a fully customizable 12-button control panel that integrates control into a keypad and presents it as an all-in-one solution. Designed to control small and medium-sized conference and classroom environments, the VK0200 is a ready-to-use solution that easily connects devices, configures through intuitive VK6000 configurator software, and flexibly adjusts keypad button functions and layout to suit most applications.

This text is machine translated.