• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VM1600A Multi-AV switch Seamless mode, Ultra HD compatibility, + built-in converter Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-AV switch

Supported monitors

16

No. of inputs

16 x

Interfaces (input)

HDMI® input

No. of outputs

16 x

Interfaces (output)

HDMI® output

Switch function

Automatic

Distributor/switch features

Seamless mode

Ultra HD compatibility

+ built-in converter

Factory colour

Black

Weight

18.31

Width

46.66 cm

Height

26.59 cm

Depth

48.2 cm

Dim

(W x H x D) 46.66 x 26.59 x 48.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558236 ATEN VM1600A Multi-AV switch Seamless mode, Ultra HD compatibility, + built-in converter Black

Description

16x16 Modular Matrix Switch The Aten Modular Matrix solution includes the VM1600A Modular Switch in combination with a range of hot-swappable I/O boards. The solution provides real-time control and advanced access to manage 16 video sources and 16 displays simultaneously through modular I/O boards in a single chassis. Aten Seamless Switch™ Tehnology provides the VM1600A Video Matrix Switches with a speed-progressive video switching function and a unique scaler that integrates seamlessly with video wall systems. The Aten Modular Matrix solution is easily expandable and ideal for large-scale A/V applications such as transmitting stations, traffic and transport-related control centers, emergency centers and any application that requires adaptable and fast A/V signal routing. The solution features a sophisticated and intuitive design that provides the best audio-visual distribution and control, reliability and lowest maintenance costs. It also has Aten's Red Dot Award-winning user interface, which can be accessed from anywhere via a network or the Internet. Configuring a video wall or digital signage installation has never been easier than today, each of the 16 video sources connects to one of 16 displays in combination with Aten Modular Matrix I/O boards to provide a wide range of front panel system configuration options, RS-232/422/485 control and Ethernet connections for Web GUI or Telnet 4K resolutions –up to UHD (3840 x 2160) and DCI (4096 x 2160) with update rates of 30 Hz (4:4:4) and 60 Hz (4:2:0)* Scaler –has a 4K video scaling function, Converting input resolutions to native screen resolution* Seamless Switch™–Provides near-real-time switching, continuous video streams, real-time switching, and stable signal transfers* Video wall –allows you to create your own video wall layouts using an intuitive Web GUI* EDID Expert –configures optimal EDID settings for smooth power-on, High-quality display and use of optimum resolutions via multiple screens Audio enabled –HDMI audio can be extracted and stereo audio integrated Bi-directional RS-232 channel – allows simultaneous control of the connected serial devices via the web GUI

This text is machine translated.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?