User & Safety Instructions 2558239 ATEN VM3250 Multi-AV switch Ultra HD compatibility Black
Description
32 x 32 Modular Matrix Switch Gen 2 - connects each of the 32 video sources to one of 32 displays in combination with Aten Modular Matrix solutions; Supports True 4K resolutions of the VM3250 Modular Matrix Switch Gen 2 offers extended access and real-time control of several local and remote A/V input devices and displays from a single chassis. The VM3250 allows independant switching and routing of video and/or audio content to different monitors, displays, projectors and/or speakers via the front panel buttons. An integrated scaler encodes the video format for a seamless change in real time. The LCD on the front panel provides a quick overview of the active connection connections. The switch also has an option to select an EDID mode, which offers the best resolution via different monitors. The solution features a sophisticated and reliable design that provides the best audio/visual distribution and control, and also includes an award-winning GUI that can be accessed from anywhere over a network or the Internet. The intuitive web interface allows video sources to be previewed in real time via live streaming and video walls to be easily set up. Connects each of the 32 video sources to one of 32 displays in combination with Aten Modular Matrix solutions; Supports True 4K resolutions Hot-swappable I/O cards, fan module and power supplies for easy maintenance Livestream of connected video channels and image preview of video wall layouts via Web GUI multiple control methods – system administration via front panel buttons, RS-232, RS-485/422 and Ethernet (Telnet/Web GUI) connections
This text is machine translated.
Description
32 x 32 Modular Matrix Switch Gen 2 - connects each of the 32 video sources to one of 32 displays in combination with Aten Modular Matrix solutions; Supports True 4K resolutions of the VM3250 Modular Matrix Switch Gen 2 offers extended access and real-time control of several local and remote A/V input devices and displays from a single chassis. The VM3250 allows independant switching and routing of video and/or audio content to different monitors, displays, projectors and/or speakers via the front panel buttons. An integrated scaler encodes the video format for a seamless change in real time. The LCD on the front panel provides a quick overview of the active connection connections. The switch also has an option to select an EDID mode, which offers the best resolution via different monitors. The solution features a sophisticated and reliable design that provides the best audio/visual distribution and control, and also includes an award-winning GUI that can be accessed from anywhere over a network or the Internet. The intuitive web interface allows video sources to be previewed in real time via live streaming and video walls to be easily set up. Connects each of the 32 video sources to one of 32 displays in combination with Aten Modular Matrix solutions; Supports True 4K resolutions Hot-swappable I/O cards, fan module and power supplies for easy maintenance Livestream of connected video channels and image preview of video wall layouts via Web GUI multiple control methods – system administration via front panel buttons, RS-232, RS-485/422 and Ethernet (Telnet/Web GUI) connections
This text is machine translated.
What kind of AV-/ HDMI-Switches & Distributors are you looking for?