User & Safety Instructions 2558623 ATEN VM8584K2 Expansion card 3D playback mode Black
Description
Optical 4-Port 10G Output card the VM8584 optical 4-Port 10G Output card offers an easy way to direct 4 HDMI sources via optical extenders and up to 16/32 input and 16/32 output connections to a modular Aten Matrix switch via different AV interfaces to HDMI screens. Designed with fiber optic technology for long-distance transmission, the VM8584, along with its SFP+ module, extends the uncompressed 4K signal up to 300m (with VM8584K1) or 10km (with VM8584K2) over duplex fiber optic cables. Fiber simplifies cabling by ensuring long-distance, interference-free transmission of audio, video, IR, and RS-232 control signals over a single set of duplex cables that can easily be connected to the SFP+ slot. In addition, the VM8584 supports a high data rate of 10.2 Gbps and meets HDMI specifications including 3D, Deep Color and 4K to ensure excellent video quality. Aten VM input/output cards are hot swappable, was designed to provide system integrators with great flexibility and efficiency in installation and maintenance. Compatible with the VM3250 / VM3200 / VM1600A; can be combined with modular I/O cards of all kinds for optimum flexibility excellent video quality over long distances – up to 4096 x 2160 at 60 Hz (4:2:0), 300 m with VM8584K1 over •multimode fiber or 10 km with VM8584K2 over singlemode fiber Bi-directional RS-232 channel and IR channel for flexible device control FrameSync – prevents picture cracks by synchronizing the scaler output frame rate with the frame rate of the input signal
This text is machine translated.
Description
Optical 4-Port 10G Output card the VM8584 optical 4-Port 10G Output card offers an easy way to direct 4 HDMI sources via optical extenders and up to 16/32 input and 16/32 output connections to a modular Aten Matrix switch via different AV interfaces to HDMI screens. Designed with fiber optic technology for long-distance transmission, the VM8584, along with its SFP+ module, extends the uncompressed 4K signal up to 300m (with VM8584K1) or 10km (with VM8584K2) over duplex fiber optic cables. Fiber simplifies cabling by ensuring long-distance, interference-free transmission of audio, video, IR, and RS-232 control signals over a single set of duplex cables that can easily be connected to the SFP+ slot. In addition, the VM8584 supports a high data rate of 10.2 Gbps and meets HDMI specifications including 3D, Deep Color and 4K to ensure excellent video quality. Aten VM input/output cards are hot swappable, was designed to provide system integrators with great flexibility and efficiency in installation and maintenance. Compatible with the VM3250 / VM3200 / VM1600A; can be combined with modular I/O cards of all kinds for optimum flexibility excellent video quality over long distances – up to 4096 x 2160 at 60 Hz (4:2:0), 300 m with VM8584K1 over •multimode fiber or 10 km with VM8584K2 over singlemode fiber Bi-directional RS-232 channel and IR channel for flexible device control FrameSync – prevents picture cracks by synchronizing the scaler output frame rate with the frame rate of the input signal
This text is machine translated.
What kind of AV-/ HDMI-Switches & Distributors are you looking for?