• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VM8824 Expansion card + audio ports Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Expansion card

Supported monitors

4

No. of outputs

4 x

Interfaces (output)

HDMI™

Distributor/switch features

+ audio ports

Factory colour

Black

Weight

0.65 kg

Width

23.8 cm

Height

35.2 cm

Depth

2.23 cm

Dim

(W x H x D) 23.8 x 35.2 x 2.23 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558946 ATEN VM8824 Expansion card + audio ports Black

Description

4-Port True 4K HDMI output card with scaler - compatible with the VM Modular Matrix switches; Combined with modular I/O cards of all kinds for optimum flexibility the VM8824 is a True 4K HDMI output card, which works with an Aten Modular Matrix switch and offers a simple possibility, 4 analogueue/digital audio/video sources on 4 HDMI displays with support for high-resolution True 4K images to routes. In addition to the HDMI interface, which transmits the digital A/V signal, the VM8824 also offers 4 stereo audio output connections, which enable HDMI audio extraction. Because video wall applications always require fast video switching and resolution adjustment, the VM8824 supports seamless switch™ technology, which enables real-time video switching, an integrated 4K scaler that handles various video resolutions, and EDID Expert technology for fast, smooth switching between displays. All Aten VM Series input/output cards support hot-swap installations that provide system integrators with great flexibility and efficiency in maintenance. The VM Series I/O cards, together with Aten Matrix modular switches, provide ideal solutions that perfectly meet your requirements for multi-interface video applications. Compatible with the VM Modular Matrix switches; can be combined with modular I/O cards of all kinds for optimum flexibility True 4K resolutions –processes uncompressed video resolutions up to 3840 x 2160 / 4096 x 2160 at 60Hz (4:4:4) FrameSync – prevents picture cracks by synchronizing the scaler output frame rate with the frame rate of the input signal Audio activated, HDMI audio can be extracted and stereo audio integrated

This text is machine translated.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?