• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VP2020 KVM matrix switcher HDMI, VGA 4096 x 2160 Pixel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • WLAN-standards Wi-Fi 5 (802.11ac)
  • 2.4 to 5 GHz
  • Interface: HDMI + VGA (D-Sub)
Product type

KVM matrix switcher

Video via

HDMI

VGA

Video resolution

4096 x 2160 Pixel

Audio headphones

Yes

No. of USB 2.0 ports

1 x

Ethernet ports

1

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

470 g

Width

104 mm

Height

28.3 mm

Dim

(W x H x D) 104 x 28.3 x 170 mm

Depth

170 mm

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Case type

Desktop

Material (details)

Metal

No. of antennas

2 x

10/100/1000 Mbps ports

1 x

Power consumption (ON)

12 W

Input voltage

12 V

Safety

WEP

WPA

WPA2

WPA2-PSK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465630 ATEN VP2020 KVM matrix switcher HDMI, VGA 4096 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 3465630 ATEN VP2020 KVM matrix switcher HDMI, VGA 4096 x 2160 Pixel